
* Images are for reference only
RX24/50W-1Ω1±5%
Extended
- Manufacturer
- VO
- MFR.Part #
- RX24/50W-1Ω1±5%
- JLCPCB Part #
- C49375387
- Package
- Bolt Mount
- Description
- 1.1Ω 50W Aluminum Housed Resistor ±5% 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.9864
10+
$1.9444
40+
$1.9170
100+
$1.8880
Related Products
Welcome back, may I help you?