
* Images are for reference only
RX24/100W-25Ω±5%
Extended
- Manufacturer
- VO
- MFR.Part #
- RX24/100W-25Ω±5%
- JLCPCB Part #
- C49375356
- Package
- Bolt Mount
- Description
- 100W 25Ω Aluminum Housed Resistor ±5% 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0260
10+
$12.4565
32+
$11.4677
96+
$10.6063
Related Products
Welcome back, may I help you?