
* Images are for reference only
MF1/2W-243K±1%-2T52
Extended
- Manufacturer
- VO
- MFR.Part #
- MF1/2W-243K±1%-2T52
- JLCPCB Part #
- C2903225
- Package
- Plugin,D3.5xL9mm
- Description
- -55℃~+155℃ 243kΩ 350V 500mW Metal Film Resistors ±1% ±100ppm/℃ 插件,D3.5xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1240
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1240
In-stock Item Pricing
Qty Unit Price
1+
$0.0208
500+
$0.0165
2000+
$0.0122
4000+
$0.0107
24000+
$0.0095
50000+
$0.0088
Related Products
Welcome back, may I help you?