
* Images are for reference only
MF1W-1M5±1%-TT52
Extended
- Manufacturer
- VO
- MFR.Part #
- MF1W-1M5±1%-TT52
- JLCPCB Part #
- C2903212
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 1.5MΩ 1W 500V Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 352
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 351
In-stock Item Pricing
Qty Unit Price
1+
$0.0334
200+
$0.0267
1000+
$0.0202
2000+
$0.0179
10000+
$0.0160
20000+
$0.0149
Related Products
Welcome back, may I help you?