
* Images are for reference only
M01W-1K±1%-6T63
Extended
- Manufacturer
- VO
- MFR.Part #
- M01W-1K±1%-6T63
- JLCPCB Part #
- C601019
- Package
- Plugin,D4.5xL11mm
- Description
- 1W 1kΩ Metal Oxide Film Resistor ±1% ±350ppm/℃ 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.0202
500+
$0.0159
2000+
$0.0123
5000+
$0.0109
25000+
$0.0097
50000+
$0.0090
Related Products
Welcome back, may I help you?