
* Images are for reference only
KNP3W-39Ω±5%-9T73
Extended
- Manufacturer
- VO
- MFR.Part #
- KNP3W-39Ω±5%-9T73
- JLCPCB Part #
- C479319
- Package
- Plugin,D6xL17mm
- Description
- -55℃~+155℃ 39Ω 3W 500V Wirewound Resistor ±350ppm/℃ ±5% 插件,D6xL17mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0437
500+
$0.0355
1000+
$0.0315
5000+
$0.0283
10000+
$0.0267
Related Products
Welcome back, may I help you?