
* Images are for reference only
CR1/4W-1M5±5%-ST52
Extended
- Manufacturer
- VO
- MFR.Part #
- CR1/4W-1M5±5%-ST52
- JLCPCB Part #
- C2894666
- Package
- Plugin,D2.7xL6.2mm
- Description
- -55℃~+155℃ 1.5MΩ 250V 250mW Carbon Film Resistor ±1000ppm/℃ ±5% 插件,D2.7xL6.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4529
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4525
In-stock Item Pricing
Qty Unit Price
1+
$0.0028
1000+
$0.0022
5000+
$0.0017
10000+
$0.0015
50000+
$0.0013
Related Products
Welcome back, may I help you?