
* Images are for reference only
1206 ±5% 8K2
Extended
- Manufacturer
- VO
- MFR.Part #
- 1206 ±5% 8K2
- JLCPCB Part #
- C2889840
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 8.2kΩ Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4409
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4409
In-stock Item Pricing
Qty Unit Price
1+
$0.0048
1000+
$0.0038
3000+
$0.0032
10000+
$0.0025
50000+
$0.0022
100000+
$0.0021
400000+
$0.0020
Related Products
Welcome back, may I help you?