
* Images are for reference only
VND7NV04TR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VND7NV04TR-E
- JLCPCB Part #
- C155605
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+150℃ 0V~5V 1 60mΩ 6A Active High High Side Switch 过压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection TO-252-2(DPAK) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3188
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3108
In-stock Item Pricing
Qty Unit Price
1+
$1.5401
10+
$1.3323
30+
$1.2179
100+
$1.0874
500+
$1.0294
1000+
$1.0037
Related Products
Welcome back, may I help you?