
* Images are for reference only
VND5E050ACKTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VND5E050ACKTR-E
- JLCPCB Part #
- C2150304
- Package
- PowerSSO-24
- Description
- -40℃~+150℃ 19A 2 4.5V~28V 50mΩ Active High High Side Switch PowerSSO-24 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.0856
10+
$3.9904
30+
$3.9275
100+
$3.8630
Related Products
Welcome back, may I help you?