
* Images are for reference only
VND5160J-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VND5160J-E
- JLCPCB Part #
- C1556614
- Package
- PowerSSO-12
- Description
- -40℃~+150℃ 160mΩ 2 4.5V~36V 5A Active High High Side Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection PowerSSO-12 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1648
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1636
In-stock Item Pricing
Qty Unit Price
1+
$3.1156
10+
$2.9545
30+
$2.7145
100+
$2.6178
500+
$2.5727
1000+
$2.5534
Related Products
Welcome back, may I help you?