
* Images are for reference only
VN808TR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN808TR-E
- JLCPCB Part #
- C133493
- Package
- PowerSO-36
- Description
- -40℃~+125℃ 10.5V~45V 150mΩ 700mA 8 Active High High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection PowerSO-36 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 566
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 566
In-stock Item Pricing
Qty Unit Price
1+
$4.3996
10+
$3.7519
30+
$3.3669
100+
$2.9771
600+
$2.7983
1200+
$2.7177
Related Products
Welcome back, may I help you?