
* Images are for reference only
VN751PT13TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN751PT13TR
- JLCPCB Part #
- C222199
- Package
- TO-252-5
- Description
- -40℃~+150℃ 1 2.5A 5.5V~36V 60mΩ High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection TO-252-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.0645
10+
$3.4604
30+
$3.1027
100+
$2.7403
500+
$2.5727
1000+
$2.4986
Related Products
Welcome back, may I help you?