
* Images are for reference only
VN7140AJTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN7140AJTR
- JLCPCB Part #
- C2680387
- Package
- PowerSSO-16
- Description
- -40℃~+150℃ 1 140mΩ 4V~28V 8A Active High High Side Switch PowerSSO-16 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1603
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1603
In-stock Item Pricing
Qty Unit Price
1+
$1.8027
10+
$1.6593
30+
$1.5691
100+
$1.4773
500+
$1.4370
1000+
$1.4177
Related Products
Welcome back, may I help you?