
* Images are for reference only
VN340SP-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN340SP-E
- JLCPCB Part #
- C1556576
- Package
- PowerSO-10
- Description
- -40℃~+125℃ 10V~36V 200mΩ 4 700mA Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) PowerSO-10 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$10.4036
10+
$9.3548
30+
$8.7153
100+
$8.1804
Related Products
Welcome back, may I help you?