
* Images are for reference only
VMME1252G100MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMME1252G100MV
- JLCPCB Part #
- C487269
- Package
- SMD,D10xL12.5mm
- Description
- 10mm 10uF 12.5mm 400V ±20% SMD,D10xL12.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3735
50+
$0.2984
150+
$0.2662
400+
$0.2259
2400+
$0.2080
4800+
$0.1974
10000+
$0.1951
20000+
$0.1935
Related Products
Welcome back, may I help you?