
* Images are for reference only
VLS6045EX-100M-H
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS6045EX-100M-H
- JLCPCB Part #
- C501935
- Package
- SMD,6.3x6mm
- Description
- 10uH 3.4A 3.9A 47mΩ AEC-Q200 ±20% SMD,6.3x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7655
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 7634
In-stock Item Pricing
Qty Unit Price
1+
$0.1765
10+
$0.1378
30+
$0.1212
100+
$0.1004
500+
$0.0912
1500+
$0.0856
Related Products
Welcome back, may I help you?