
* Images are for reference only
VLS5045EX-220M-H
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS5045EX-220M-H
- JLCPCB Part #
- C2043144
- Package
- SMD,5.3x5mm
- Description
- 1.8A 125mΩ 22uH 2A AEC-Q200 ±20% SMD,5.3x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$0.2205
50+
$0.1737
150+
$0.1538
1500+
$0.1231
3000+
$0.1120
4500+
$0.1054
Related Products
Welcome back, may I help you?