
* Images are for reference only
VLMY3100-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMY3100-GS08
- JLCPCB Part #
- C3000832
- Package
- SMD3528-2P
- Description
- -40℃~+100℃ 10mA 10mcd 120° 2.1V 56mW 585nm 588nm Discrete Diode Water Clear Yellow SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 998
In-stock Item Pricing
Qty Unit Price
1+
$0.2092
50+
$0.1661
150+
$0.1476
1500+
$0.1246
3000+
$0.1143
4500+
$0.1081
Related Products
Welcome back, may I help you?