
* Images are for reference only
VLMT3100-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMT3100-GS08
- JLCPCB Part #
- C511062
- Package
- SMD3528-2P
- Description
- -40℃~+100℃ 1.1mcd 120° 2.2V 20mW 2mA 618nm 635nm Discrete Diode Red Water Clear SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 729
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 719
In-stock Item Pricing
Qty Unit Price
1+
$0.1934
50+
$0.1549
150+
$0.1384
1500+
$0.1180
3000+
$0.1088
4500+
$0.1033
Related Products
Welcome back, may I help you?