
* Images are for reference only
VJ2225Y473KXFAT4X
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ2225Y473KXFAT4X
- JLCPCB Part #
- C7412299
- Package
- 2225
- Description
- 2kV 47nF X7R ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.3485
10+
$3.2646
30+
$3.2098
100+
$3.1549
Related Products
Welcome back, may I help you?