
* Images are for reference only
VSMB2948G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSMB2948G
- JLCPCB Part #
- C5360161
- Package
- SMD
- Description
- -40℃~+85℃ 1.35V、1.8V 100mA 160mW 25nm 25° 5V 90mW/sr、20mW/sr 940nm SMD Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8552
200+
$0.3411
500+
$0.3299
1000+
$0.3251
Welcome back, may I help you?