
* Images are for reference only
TS53YL103MR10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TS53YL103MR10
- JLCPCB Part #
- C5189226
- Package
- SMD-3P,5x5mm
- Description
- 1 10kΩ 250mW ±100ppm/℃ ±20% SMD-3P,5x5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 184
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$2.1080
10+
$1.7735
30+
$1.5661
100+
$1.3507
500+
$1.2542
1000+
$1.2124
Related Products
Welcome back, may I help you?