* Images are for reference only
SL12-E3/61T
- Manufacturer
- VISHAY
- MFR.Part #
- SL12-E3/61T
- JLCPCB Part #
- C467959
- Package
- SMA(DO-214AC)
- Description
- Rectifier Diode Schottky 20V 1.5A 2-Pin SMA T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SL12-E3/61T for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SL12-E3/61T technical specifications, attributes, and parameters.
SL12-E3/61T symbol, PCB footprint from the free EasyEDA PCB design tool.
SL12-E3/61T datasheets or manufacturer documentation.
Datasheet: SL12-E3/61T Datasheet (PDF)
Minimum: 45
Full Reel: 1800
Total: $0
Available Order Qty: 0
In-stock Item Pricing