
* Images are for reference only
NTCLE100E3224JB0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCLE100E3224JB0
- JLCPCB Part #
- C7501048
- Package
- Plugin
- Description
- -40℃~+125℃ 15s 2.54mm 220kΩ 4370K 500mW ±2.5% ±5% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4503
10+
$0.4406
30+
$0.4342
100+
$0.4277
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?