
* Images are for reference only
VIPER319XDTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER319XDTR
- JLCPCB Part #
- C3093935
- Package
- SO-16
- Description
- -40℃~+150℃@(Tj) 132kHz 1W 4.5V~30V 80% 800V Boost、Flyback、Buck、Buck-Boost Non-Isolated Over Voltage Protection、Short Circuit Protection、Over Temperature Protection PWM Modulation、PFM Modulation Secondary-Side Feedback SO-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.2245
10+
$1.8879
30+
$1.6764
100+
$1.4616
500+
$1.3639
1000+
$1.3222
Related Products
Welcome back, may I help you?