
* Images are for reference only
VIPER26HN
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER26HN
- JLCPCB Part #
- C472604
- Package
- PDIP-7
- Description
- -40℃~+150℃@(Tj) 11.5V~23.5V 115kHz 70% 800V Flyback Isolation Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Primary-Side Feedback PDIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1435
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1435
In-stock Item Pricing
Qty Unit Price
1+
$0.9135
10+
$0.7282
50+
$0.6348
100+
$0.5429
500+
$0.4882
1000+
$0.4592
Related Products
Welcome back, may I help you?