
* Images are for reference only
V224K0201X5R100NJT
Extended
- Manufacturer
- VIIYONG
- MFR.Part #
- V224K0201X5R100NJT
- JLCPCB Part #
- C962110
- Package
- 0201
- Description
- 10V 220nF ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2185
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0052
1000+
$0.0041
3000+
$0.0035
15000+
$0.0030
45000+
$0.0027
105000+
$0.0025
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?