
* Images are for reference only
36-00029-04
Extended
- Manufacturer
- VICOR
- MFR.Part #
- 36-00029-04
- JLCPCB Part #
- C6414150
- Package
- -
- Description
- 10A 10mΩ 2 250V 950uH@1kHz - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.9676
200+
$22.7313
500+
$21.9719
1000+
$21.5963
Welcome back, may I help you?