
* Images are for reference only
VL715-Q4
Extended
- Manufacturer
- VIA Labs
- MFR.Part #
- VL715-Q4
- JLCPCB Part #
- C69728
- Package
- QFN-48-EP(6x6)
- Description
- 0℃~+70℃ 1.2V、3.3V、5V 6Gbps USB 3.1 USB to SATA QFN-48-EP(6x6) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0963
10+
$2.6428
30+
$2.3591
100+
$2.0674
490+
$1.9360
980+
$1.8799
1960+
$1.8575
3920+
$1.8415
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?