
* Images are for reference only
VH3.96-9P WZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- VH3.96-9P WZ
- JLCPCB Part #
- C5379886
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x9P 250V 3.96mm 7A 9 9P Brass PA66 Right Angle Tin UL94V-0 VH White Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 451
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 449
In-stock Item Pricing
Qty Unit Price
1+
$0.1391
50+
$0.1107
150+
$0.0965
500+
$0.0859
2500+
$0.0774
5000+
$0.0730
Related Products
Welcome back, may I help you?