
* Images are for reference only
VH3.96-2AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- VH3.96-2AW
- JLCPCB Part #
- C722831
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3.96mm 7.7mm 7A 9.4mm Brass PA66 Right Angle White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5017
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4759
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
200+
$0.0313
1000+
$0.0268
2000+
$0.0242
10000+
$0.0220
20000+
$0.0207
Related Products
Welcome back, may I help you?