
* Images are for reference only
VFT1045BP-M3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VFT1045BP-M3/4W
- JLCPCB Part #
- C7144260
- Package
- ITO-220AC
- Description
- -40℃~+150℃ 1 Independent 100A 10A 45V 500uA@45V 680mV@10A ITO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.6533
10+
$0.6355
50+
$0.6259
100+
$0.6146
Welcome back, may I help you?