
* Images are for reference only
VEMD6010X01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VEMD6010X01
- JLCPCB Part #
- C6347237
- Package
- SMD-3P
- Description
- -40℃~+110℃ 1nA 32V 430nm~1100nm 900nm SMD-3P Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.7872
10+
$0.7678
30+
$0.7549
100+
$0.7420
Related Products
Welcome back, may I help you?