
* Images are for reference only
VCNL40301X01-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCNL40301X01-GS08
- JLCPCB Part #
- C17652143
- Package
- QFN-8(4x2.4)
- Description
- -40℃~+105℃ 0.75mm 16.768klx 16bit 2.36mm 2.5V~3.6V 300uA 4mm I2C Light Intensity QFN-8(4x2.4) Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.2151
10+
$2.1587
30+
$2.1201
100+
$2.0814
Related Products
Welcome back, may I help you?