
* Images are for reference only
VAOL-S2RP4
Extended
- Manufacturer
- VCC
- MFR.Part #
- VAOL-S2RP4
- JLCPCB Part #
- C19731041
- Package
- PLCC-2
- Description
- -40℃~+85℃ 1.75V~2.35V 120° 360mcd~900mcd 621nm~631nm 624nm Red Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8573
200+
$0.7423
500+
$0.7166
1000+
$0.7054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?