
* Images are for reference only
CMDA20AYCY7D1S
Extended
- Manufacturer
- VCC
- MFR.Part #
- CMDA20AYCY7D1S
- JLCPCB Part #
- C19508337
- Package
- 0603
- Description
- -30℃~+85℃ 120° 2.1V、2.2V 570nm、589nm 8mcd、15mcd Dual yellow-green Frosted White Lens 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7356
200+
$0.2933
500+
$0.2837
1000+
$0.2789
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?