This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMDA19CY7D1S

Extended
Manufacturer
VCC
MFR.Part #
CMDA19CY7D1S
JLCPCB Part #
C19597575
Package
0603
Description
-30℃~+85℃ 170° 2.1V 2.5mcd~8mcd 589nm Water Clear Yellow 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3452
1000+ $0.1378
2500+ $0.1333
5000+ $0.1308

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons