This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMD9121VRC/TR10

Extended
Manufacturer
VCC
MFR.Part #
CMD9121VRC/TR10
JLCPCB Part #
C19384419
Package
SMD,2.5x2mm
Description
-40℃~+85℃ 20mA 25° 2V~2.8V 48mcd~80mcd 640nm Discrete Diode Red Water Clear SMD,2.5x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7835
200+ $0.3131
500+ $0.3019
1000+ $0.2970

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons