
* Images are for reference only
7022X3
Extended
- Manufacturer
- VCC
- MFR.Part #
- 7022X3
- JLCPCB Part #
- C19495655
- Package
- 1206
- Description
- -40℃~+85℃ 10mcd~25mcd 2.2V 20mA 605nm Orange Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9361
200+
$0.3741
500+
$0.3613
1000+
$0.3549
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?