
* Images are for reference only
7016X13
Extended
- Manufacturer
- VCC
- MFR.Part #
- 7016X13
- JLCPCB Part #
- C19314604
- Package
- 1208
- Description
- -25℃~+80℃ 1.7mcd~6.3mcd 110° 2V 610nm Water Clear 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4897
1000+
$0.1954
2500+
$0.1889
5000+
$0.1856
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?