
* Images are for reference only
4300H5LC
Extended
- Manufacturer
- VCC
- MFR.Part #
- 4300H5LC
- JLCPCB Part #
- C17482306
- Package
- Plugin
- Description
- -20℃~+100℃ 1.9V 1mcd~2.3mcd 50° 565nm 5mm round lamp head Emerald Green Green Diffused Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6653
200+
$0.2658
500+
$0.2578
1000+
$0.2529
Welcome back, may I help you?