
* Images are for reference only
ZXMN2F30FHTA-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- ZXMN2F30FHTA-VB
- JLCPCB Part #
- C20754970
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1 N-channel 1.25W 105pF 1V 20V 22mΩ@4.5V 55pF 6A 8.8nC@4.5V 865pF N-Channel SOT-23(TO-236) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0688
100+
$0.0550
300+
$0.0479
3000+
$0.0428
6000+
$0.0386
9000+
$0.0365
Related Products
Welcome back, may I help you?