
* Images are for reference only
ZVN4306V-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- ZVN4306V-VB
- JLCPCB Part #
- C19632186
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 N-channel 100pF 120pF 2.5V@250uA 33nC@10V 4.5A 4W 60V 810pF 85mΩ@4.5V N-Channel SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.3502
50+
$0.2780
150+
$0.2469
500+
$0.2085
2500+
$0.1912
5000+
$0.1809
Related Products
Welcome back, may I help you?