
* Images are for reference only
WNM4006-3/TR-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- WNM4006-3/TR-VB
- JLCPCB Part #
- C22389887
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1 N-channel 1.66W 13pF 180pF 2.1nC@10V 22pF 3V@250uA 4A 60V 86mΩ@4.5V N-Channel SOT-23(TO-236) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2231
50+
$0.1751
150+
$0.1547
500+
$0.1291
3000+
$0.1176
6000+
$0.1107
Related Products
Welcome back, may I help you?