
* Images are for reference only
VBPB165R20S
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBPB165R20S
- JLCPCB Part #
- C22372740
- Package
- TO-3P
- Description
- -55℃~+150℃ 1 N-channel 160mΩ@10V 2.3nF 200W 20A 213nC@10V 330pF 4.5V 4pF 650V N-Channel TO-3P MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.3507
10+
$2.8642
30+
$2.5753
90+
$2.2831
600+
$2.1482
900+
$2.0888
Related Products
Welcome back, may I help you?