
* Images are for reference only
VBP18R20SFD
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBP18R20SFD
- JLCPCB Part #
- C22357396
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 150W 2.3nF 205mΩ@10V 20A 4.5V@250uA 4pF 800V 80pF 90nC@10V N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.2036
10+
$3.5932
30+
$3.2308
90+
$2.8652
600+
$2.6961
900+
$2.6188
Related Products
Welcome back, may I help you?