
* Images are for reference only
VBL16R31SFD
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBL16R31SFD
- JLCPCB Part #
- C22357371
- Package
- TO-263(D2PAK)
- Description
- -55℃~+150℃ 1 N-channel 170W 3.3nF 31A 4.5V 4pF 600V 80pF 82nC@10V 90mΩ@10V N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.6078
10+
$3.9399
50+
$3.5418
100+
$3.1404
500+
$2.9558
1000+
$2.8723
Related Products
Welcome back, may I help you?