
* Images are for reference only
VBL1607V3
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBL1607V3
- JLCPCB Part #
- C967511
- Package
- TO-263(D2PAK)
- Description
- -55℃~+175℃ 140A 360pF 5mΩ@10V 60V 6nF 715pF 96nC@10V N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9094
10+
$0.8885
50+
$0.8757
100+
$0.8612
Related Products
Welcome back, may I help you?