
* Images are for reference only
VBFB18R06S
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBFB18R06S
- JLCPCB Part #
- C22357336
- Package
- TO-251
- Description
- -55℃~+150℃ 1 N-channel 122nC@10V 2.6nF 210W 4V 6A 800V 81pF 850mΩ@10V 9pF N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4914
10+
$1.2337
30+
$1.0920
80+
$0.9309
480+
$0.8601
960+
$0.8279
Related Products
Welcome back, may I help you?